Festo 680 V dc 910 W Servo Motor, 14000 rpm, 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 198-985
- Mfr. Part No.:
- EMMT-AS-80-L-HS-RM
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR7,195.36
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,195.36 |
*price indicative
- RS Stock No.:
- 198-985
- Mfr. Part No.:
- EMMT-AS-80-L-HS-RM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 9.9Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V dc | |
| Output Speed | 14000rpm | |
| Power Rating | 910W | |
| Stall Torque | 3.5Nm | |
| Shaft Diameter | 19mm | |
| Current Rating | 17.5 A | |
| Series | EMMT | |
| Rotor Inertia | 1.473kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 9.9Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V dc | ||
Output Speed 14000rpm | ||
Power Rating 910W | ||
Stall Torque 3.5Nm | ||
Shaft Diameter 19mm | ||
Current Rating 17.5 A | ||
Series EMMT | ||
Rotor Inertia 1.473kg.cm² | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 17.5A Current Rating - EMMT-AS-80-L-HS-RM, Numeric Part Number: 5255446
This servo motor is designed for high-performance automation and control applications. It provides precise motion control and is suitable for industries that prioritise efficiency and durability. With its advanced technology and robust construction, it meets the demands of various operating environments.
Features & Benefits
• High peak current of 17.5A for strong performance
• Maximum rotational speed of 8540r/min for quick operations
• Built-in rotor position sensor for precise feedback
• Extended bearing lifespan of 20,000 hours reduces maintenance frequency
Applications
• Utilised in robotic arms for accurate positioning
• Employed in conveyor systems for dependable motion
• Suitable for CNC machines, enhancing process accuracy
• Ideal for automated assembly lines to improve productivity
• Appropriate for packaging machinery, ensuring speed and precision
What are the storage temperature limits for this product?
It can be stored at temperatures between -20°C and 70°C, allowing for versatile storage options.
How does the product perform under high altitudes?
It operates effectively at installation heights up to 4000m, although derating is necessary beyond 1000m for optimal performance.
What is the expected lifespan of the rotor position sensor?
The mean time to failure for the rotor position sensor is reliable, with a lifespan rated at 190 years under suitable conditions.
What type of electrical connection does it use?
It features a hybrid plug connection system with 15 cores, designed for compatibility with a range of setups.
Is it suitable for use in damp environments?
With a protection rating of IP40 against dust and IP67 for moisture, it is suitable for a variety of environmental conditions, ensuring durability.
Related links
- Festo 680 V dc 910 W Servo Motor 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 680 V dc 2030 W Servo Motor 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 680 V 1450 W Servo Motor 13.7 Nm Max Output Torque
