Festo 680 V 690 W Servo Motor, 14000 rpm, 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 198-989
- Mfr. Part No.:
- EMMT-AS-80-M-HS-RMB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR7,787.42
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,787.42 |
*price indicative
- RS Stock No.:
- 198-989
- Mfr. Part No.:
- EMMT-AS-80-M-HS-RMB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 6.4Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 14000rpm | |
| Power Rating | 690W | |
| Stall Torque | 2.6Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 19mm | |
| Length | 250mm | |
| Width | 250 mm | |
| Depth | 15mm | |
| Current Rating | 9 A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, EN, cULus | |
| Rotor Inertia | 1.285kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 6.4Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 14000rpm | ||
Power Rating 690W | ||
Stall Torque 2.6Nm | ||
Mount Type Flange | ||
Shaft Diameter 19mm | ||
Length 250mm | ||
Width 250 mm | ||
Depth 15mm | ||
Current Rating 9 A | ||
Series EMMT-AS | ||
Standards/Approvals CE, UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, EN, cULus | ||
Rotor Inertia 1.285kg.cm² | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 9A Current Rating - EMMT-AS-80-M-HS-RMB, Numeric Part Number: 5255440
This servo motor is tailored for high-performance use in industrial automation, providing essential functionalities to meet the requirements of today's electronic solutions. With a current rating of 9A and a maximum power output of 690W, it is suitable for various tasks, ensuring reliability in different environments.
Features & Benefits
• High peak torque of 6.4Nm for improved performance
• Maximum rotational speed of 6800rpm for prompt operation
• Digital temperature monitoring for optimal functionality
• Vibration and shock resistance enhances durability
• Flexible installation options with multiple mounting positions
Applications
• Precision control in robotic systems
• High-speed performance machinery
• Automated processes in assembly lines
• CNC machines and material handling tasks
How does the motor perform in variable environmental conditions?
The motor operates effectively within an ambient temperature range of -15°C to 40°C. For temperatures up to 80°C, a derating of -1.5% per degree Celsius is required to maintain performance.
What kind of connectivity options does it offer?
It features a hybrid plug with an M23x1 connector system that includes 15 connections, allowing seamless integration into complex electrical setups.
Can it withstand high altitudes?
Yes, it is rated for a maximum installation height of 4000m, although derating is necessary above 1000m to ensure consistent functionality.
What is the brake mechanism's response time?
The brake separation time is ≤55ms, providing quick engagement and disengagement for control during operation, ensuring safety and performance.
How long can the motor run under continuous conditions?
With a bearing lifetime of approximately 20,000 hours under nominal conditions, this motor is designed for long-term operation within specified parameters.
Related links
- Festo 325 V dc 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 910 W Servo Motor 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 1770 W Servo Motor 22.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680 V dc 1450 W Servo Motor 13.7 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 1870 W Servo Motor 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680 V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14 mm Shaft Diameter
