Festo 680 V dc 1870 W Servo Motor, 13000 rpm, 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 198-990
- Mfr. Part No.:
- EMMT-AS-100-L-HS-RMB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR10,747.55
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,747.55 |
*price indicative
- RS Stock No.:
- 198-990
- Mfr. Part No.:
- EMMT-AS-100-L-HS-RMB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 30.5Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V dc | |
| Output Speed | 13000rpm | |
| Power Rating | 1870W | |
| Stall Torque | 10.4Nm | |
| Shaft Diameter | 19mm | |
| Current Rating | 28.6 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 8.06kg.cm² | |
| Standards/Approvals | VDMA24364, UL E342973, IEC 60034, FN 942017-5, FN 942017-4, EN 60068-2-6, EN 60068-2-27, EN 60034-7, EN 60034-1, DIN SPEC 42955 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 30.5Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V dc | ||
Output Speed 13000rpm | ||
Power Rating 1870W | ||
Stall Torque 10.4Nm | ||
Shaft Diameter 19mm | ||
Current Rating 28.6 A | ||
Series EMMT-AS | ||
Rotor Inertia 8.06kg.cm² | ||
Standards/Approvals VDMA24364, UL E342973, IEC 60034, FN 942017-5, FN 942017-4, EN 60068-2-6, EN 60068-2-27, EN 60034-7, EN 60034-1, DIN SPEC 42955 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 28.6A Current Rating - EMMT-AS-100-L-HS-RMB, Numeric Part Number: 5255537
This servo motor is designed for optimal performance in automation and control systems, adhering to high industry standards. Its precise components enable effective management of torque and speed, making it suitable for high-performance applications in various environments.
Features & Benefits
• Peak current of 28.6A for robust applications
• Ambient temperature range from -15°C to 40°C
• Integrated digital motor temperature monitoring for improved efficiency
• IP67 rating for protection against dust and water ingress
• Long bearing lifespan of 20,000 hours under nominal conditions
• RoHS compliant for environmentally responsible operation
Applications
• For precision positioning tasks
• Suitable for CNC machinery for enhanced accuracy
• Robotics for controlled movement
How does the motor's temperature monitoring system work?
The system employs digital transmission via EnDat® 2.2 to provide real-time temperature data, allowing for monitoring of motor health.
What is the significance of the motor's IP67 rating?
The IP67 rating signifies that the motor is protected against dust and can endure temporary immersion in water, ensuring consistent performance in various conditions.
Can the motor operate in high-altitude environments?
Yes, the motor can function at installation heights up to 4000m with specific derating above 1000m, making it apt for diverse applications.
What parameters influence the motor's operational efficiency?
Factors such as ambient temperature, humidity levels (up to 90%), and temperature class F are vital for maintaining optimal efficiency.
How does it ensure long-term durability?
The bearings are rated for 20,000 hours under normal conditions, complemented by sturdy construction in accordance with RoHS standards, ensuring prolonged service life.
Related links
- Festo 680 V dc 2030 W Servo Motor 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 1870 W Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V dc 1450 W Servo Motor 13.7 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 1770 W Servo Motor 22.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 2030 W Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680 V dc 910 W Servo Motor 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
