Festo 680 V dc 910 W Servo Motor, 14000 rpm, 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 198-973
- Mfr. Part No.:
- EMMT-AS-80-L-HS-RMB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR8,652.63
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,652.63 |
*price indicative
- RS Stock No.:
- 198-973
- Mfr. Part No.:
- EMMT-AS-80-L-HS-RMB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 9.9Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V dc | |
| Output Speed | 14000rpm | |
| Power Rating | 910W | |
| Stall Torque | 3.5Nm | |
| Shaft Diameter | 19mm | |
| Current Rating | 17.5 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 1.993kg.cm² | |
| Standards/Approvals | UK RoHS instructions, c UL us - (OL), DIN SPEC 42955, EN 60034-1, EN 60034-7, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, RCM trademark, RoHS, UK instructions for EMC, UK regulations for electrical equipment, UL E342973 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 9.9Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V dc | ||
Output Speed 14000rpm | ||
Power Rating 910W | ||
Stall Torque 3.5Nm | ||
Shaft Diameter 19mm | ||
Current Rating 17.5 A | ||
Series EMMT-AS | ||
Rotor Inertia 1.993kg.cm² | ||
Standards/Approvals UK RoHS instructions, c UL us - (OL), DIN SPEC 42955, EN 60034-1, EN 60034-7, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, RCM trademark, RoHS, UK instructions for EMC, UK regulations for electrical equipment, UL E342973 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 17.5A Current Rating - EMMT-AS-80-L-HS-RMB, Numeric Part Number: 5255448
This servo motor is intended for precise control in dynamic applications, ensuring efficient motion control suitable for the automation, electronics, and mechanical sectors. Its robust construction and significant torque capabilities make it well-suited for various industrial environments.
Features & Benefits
• High peak current of 17.5A supports intensive tasks
• Precision positioning enabled by a rotor position sensor
• Enhanced operational safety through dual temperature monitoring
• Long bearing lifetime of 20,000 hours reduces maintenance needs
Applications
• Used in robotics for accurate movement control
• Integrated into conveyor systems for seamless operation
• Suitable for CNC machinery to execute high-performance tasks
• Employed in automated assembly lines to boost productivity
What is the typical storage temperature range for this motor?
The motor can be stored at temperatures from -20°C to 70°C, ensuring durability under various conditions.
How does the ambient temperature affect performance?
The motor operates efficiently between -15°C and 40°C; however, if temperatures reach 80°C, a derating of -1.5% per degree is needed.
What kind of brake performance can I expect?
The system is equipped with a holding brake providing 7 Nm torque and allows a maximum no-load speed of 10,000rpm, ensuring safe operation.
Is there any specific installation height requirement?
The motor can be installed at heights up to 4000m. However, above 1,000m, a derating of -1.0% for every additional 100m is required.
Related links
- Festo 680 V dc 910 W Servo Motor 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 680 V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680 V dc 1870 W Servo Motor 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 1450 W Servo Motor 13.7 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 1770 W Servo Motor 22.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
