Festo 680 V dc 410 W Servo Motor, 16000 rpm, 5.6 Nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

MYR7,286.45

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,286.45

*price indicative

RS Stock No.:
198-960
Mfr. Part No.:
EMMT-AS-60-L-HS-RMB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

5.6Nm

Product Type

Servo Motor

Supply Voltage

680 V dc

Output Speed

16000rpm

Power Rating

410W

Stall Torque

1.56Nm

Shaft Diameter

14mm

Current Rating

18.3 A

Series

EMMT-AS

Standards/Approvals

IEC 60034

Rotor Inertia

0.49kg.cm²

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 18.3A Current Rating - EMMT-AS-60-L-HS-RMB, Numeric Part Number: 5242219


This servo motor enhances precision and performance in automation applications. With a nominal power rating of 410W and a peak current of 18.3A, it offers efficient, high-torque operation. Its robust specifications make it suitable for industrial environments.

Features & Benefits


• High-precision rotor position sensor for accurate control

• Maximum torque of 5.6Nm for various applications

• Flexible ambient temperature range for diverse conditions

• IP67 protection for durability in harsh environments

• Continuous stall current up to 3.5A for consistent performance

Applications


• Precise positioning in automated assembly lines

• Robotics requiring high-torque output

• CNC machinery for improved accuracy

• in challenging environmental conditions

• Systems that require compliance with stringent standards

What is the maximum operating temperature for this motor?


The motor operates in ambient temperatures up to 40°C, with potential for higher temperatures at reduced capacity.

How does the motor perform at high altitudes?


It functions at altitudes up to 4000m, but requires derating above 1000m at a rate of 1.0% per 100m.

What type of electrical connection is necessary?


It features a hybrid plug connector system (M23x1) with 15 cores.

What is the expected lifespan of the rotor position sensor?


The mean time to failure (MTTF) for the rotor position sensor is approximately 190 years under normal conditions.

How does the brake function during operation?


The brake operates with a response delay of ≤2ms and has a holding torque of 2.5Nm for effective control in stationary applications.

Related links