Festo 680 V dc 190 W Servo Motor, 16000 rpm, 1.6 Nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

MYR6,576.02

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,576.02

*price indicative

RS Stock No.:
198-987
Mfr. Part No.:
EMMT-AS-60-S-HS-RMB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

1.6Nm

Product Type

Servo Motor

Supply Voltage

680 V dc

Output Speed

16000rpm

Power Rating

190W

Stall Torque

0.66Nm

Shaft Diameter

14mm

Current Rating

5.4 A

Series

EMMT-AS

Rotor Inertia

0.257kg.cm²

Standards/Approvals

RoHS, IEC 60034, EN 60034-1

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 5.4A Current Rating - EMMT-AS-60-S-HS-RMB, Numeric Part Number: 5242203


This electric motor is designed for precision use across the automation, electronics, and mechanical sectors. The servo motor offers advanced motion control while complying with RoHS standards. Its solid construction and specifications make it applicable in various industrial settings where consistent operation and high torque are necessary.

Features & Benefits


• Achieves maximum rotational speeds of up to 15000rpm for quick responses

• Features digital temperature monitoring to enhance operational safety

• Supports a peak current of 5.4A for optimal performance under load

• Rated IP67 for protection in harsh environments

• High torque output promotes efficient power transmission

Applications


• Used in robotic arms for precise positioning

• Integrated into conveyor systems for effective material handling

• Incorporated in CNC machines for accurate machining processes

• Suitable for packaging equipment with dependable performance

What is the maximum installation height for this motor?


The motor can function at a maximum installation height of 4000m, although above 1000m, a derating of -1.0% per 100m is necessary.

How can I monitor the temperature of the motor during operation?


The motor includes digital temperature monitoring via EnDat® 2.2, allowing real-time temperature tracking for optimal performance.

What are the benefits of the high torque rating?


The torque rating enables the motor to perform under challenging conditions while delivering consistent power, thereby enhancing productivity and efficiency.

Is the motor suitable for varying installation positions?


Yes, the motor is adaptable for optional mounting positions, providing flexibility for diverse applications.

What maintenance is required for longevity?


Regular checks on electrical connections and maintaining the operating environment within specified limits will extend the motor's lifespan. Periodic inspection of the brake system for wear is also recommended.

Related links