Festo 680 V dc 350 W Servo Motor, 16000 rpm, 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- RS Stock No.:
- 198-988
- Mfr. Part No.:
- EMMT-AS-60-M-HS-RM
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,601.54
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,601.54 |
*price indicative
- RS Stock No.:
- 198-988
- Mfr. Part No.:
- EMMT-AS-60-M-HS-RM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 3.4Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V dc | |
| Output Speed | 16000rpm | |
| Power Rating | 350W | |
| Stall Torque | 1.24Nm | |
| Shaft Diameter | 14mm | |
| Current Rating | 11 A | |
| Series | EMMT-AS | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 0.286kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 3.4Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V dc | ||
Output Speed 16000rpm | ||
Power Rating 350W | ||
Stall Torque 1.24Nm | ||
Shaft Diameter 14mm | ||
Current Rating 11 A | ||
Series EMMT-AS | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 0.286kg.cm² | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 11A Current Rating - EMMT-AS-60-M-HS-RM, Numeric Part Number: 5242209
This servo motor is designed for precision motion control across industrial applications. With high operational efficiency and the capability to manage substantial loads, it is an optimal choice for automation and control in electrical and mechanical sectors. Its robust specifications and dependable performance meet the varied demands of users in different industries.
Features & Benefits
• High torque capability with a peak torque of 3.4Nm ensures effective control
• Nominal operating voltage of DC680V enhances energy efficiency
• Integrated digital temperature transmission system supports high-performance design
• Durable bearing life rated at 20,000 hours extends operational use
Applications
• Utilised in high-precision robotics for motion control tasks
• Suitable for industrial automation environments requiring stable performance
• Applicable in machinery that demands torque stability during operation
• Used in conveyor systems where rotational speed is critical
• Deployed in electrical necessitating medium-voltage performance
How can I ensure optimal performance during installation?
To ensure optimal performance, install the motor in a suitable environment, respecting the ambient temperature limits and maintaining proper electrical connections. Make sure the installation location allows for adequate cooling and does not exceed the maximum installation height of 4000m.
Is this suitable for environments with high moisture levels?
Although the unit has an IP40 rating, it can be modified for humid environments by applying a rotary shaft seal for an IP65 protection rating, safeguarding the motor against water ingress.
What load capacities can I expect?
The motor can withstand a permissible axial shaft load of 70N and a permissible radial shaft load of 350N, making it suitable for diverse applications without mechanical failure.
For which applications is the high maximum rotational speed beneficial?
The maximum rotational speed of 16,000rpm is advantageous in scenarios requiring rapid, repetitive actions, such as automated assembly lines where time efficiency is essential.
Related links
- Festo 325 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680 V 350 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680 V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325 V dc 310 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V 1770 W Servo Motor 22.4 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque
