Festo 680 V 310 W Servo Motor, 3000 rpm, 3.4 Nm Max Output Torque
- RS Stock No.:
- 195-446
- Mfr. Part No.:
- EMMT-AS-60-M-HS-RMB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR6,967.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,967.72 |
*price indicative
- RS Stock No.:
- 195-446
- Mfr. Part No.:
- EMMT-AS-60-M-HS-RMB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 3.4Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 3000rpm | |
| Power Rating | 310W | |
| Stall Torque | 1.15Nm | |
| Current Rating | 11 A | |
| Series | EMMT-AS-60-M-HS-RMB | |
| Rotor Inertia | 0.373kg.cm² | |
| Standards/Approvals | FN 942017-5, VDMA24364 zone III, IEC 60034, EN 60034-7, EN 60068-2-6, FN 942017-4, EN 60034-1, EN 60068-2-27 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 3.4Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 3000rpm | ||
Power Rating 310W | ||
Stall Torque 1.15Nm | ||
Current Rating 11 A | ||
Series EMMT-AS-60-M-HS-RMB | ||
Rotor Inertia 0.373kg.cm² | ||
Standards/Approvals FN 942017-5, VDMA24364 zone III, IEC 60034, EN 60034-7, EN 60068-2-6, FN 942017-4, EN 60034-1, EN 60068-2-27 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 11A Current Rating, 310W Power Rating - EMMT-AS-60-M-HS-RMB, Numeric Part Number: 5242211
This servo motor is tailored for industrial automation applications, delivering precision alongside power. With a maximum output torque of 3.4 Nm and a rotational speed of 3000rpm, it meets the demands of modern machinery. Its performance, combined with RoHS compliance, makes it suitable for a variety of electronic and mechanical applications.
Features & Benefits
• Torque rating of 3.4 Nm enhances performance in various applications
• Operates effectively at 680V to support different systems
• Functions at a nominal power rating of 310W for efficiency
• Digital temperature monitoring ensures safe operation under diverse conditions
• Dual protection ratings (IP40/IP67) provide durability against dust and water
Applications
• Used for precise motion control in automated production lines
• Ideal for robotics requiring high-speed movement
• Employed in conveyor systems for effective load handling
• Suitable for CNC machinery, improving accuracy and speed
• Utilised in packaging equipment for efficient production
What is the permissible operating temperature range for this motor?
The motor can operate in ambient temperatures from -15°C to 40°C, with potential derating at higher temperatures.
How does the temperature monitoring function work?
It uses digital motor temperature transmission through the EnDat® 2.2 interface, allowing real-time monitoring and management.
Can it be installed at high altitudes?
Yes, it can be installed up to 4000m; however, derating is necessary beyond 1000m to maintain performance.
What types of loads can this motor handle?
It supports a permissible axial load of 70N and a radial shaft load of 350N, suitable for various applications.
Related links
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 1770 W Servo Motor 22.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 350 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 325 V dc 310 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
