Festo 325 V dc 310 W Servo Motor, 16000 rpm, 3.4 Nm Max Output Torque, 14 mm Shaft Diameter

Subtotal (1 unit)*

MYR6,967.72

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR6,967.72

*price indicative

RS Stock No.:
198-991
Mfr. Part No.:
EMMT-AS-60-M-LS-RMB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

3.4Nm

Supply Voltage

325 V dc

Output Speed

16000rpm

Power Rating

310W

Stall Torque

1.15Nm

Shaft Diameter

14mm

Current Rating

11 A

Series

EMMT-AS-60-M-LS-RMB

Rotor Inertia

0.373kg.cm²

Standards/Approvals

UK RoHS instructions, UK instructions for EMC, UK instructions for electrical equipment, IEC 60034, FN 942017-5, FN 942017-4, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-27, EN 60034-1, DIN SPEC 42955

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 11A Current Rating - EMMT-AS-60-M-LS-RMB, Numeric Part Number: 5242207


This servo motor is designed to provide high performance and precision control in various industrial applications, particularly in automation and machinery that require consistent motion and torque management. Its robust construction and adherence to the latest standards ensure efficiency and durability in challenging environments.

Features & Benefits


• Maximum torque of 3.4Nm for intensive operations

• Nominal rotary speed of 3000r/min for precise control

• Durable digital motor temperature monitoring system

• 11A peak current for enhanced performance

Applications


• Robotics for accurate motion control

• CNC machines requiring precise positioning

• Conveyor systems in manufacturing lines

• Automated assembly for improved efficiency

• Testing equipment with stringent performance requirements

What is the maximum operating temperature for reliable performance?


The motor operates efficiently in ambient temperatures from -15°C to 40°C, with capabilities of up to 80°C when derated by -1.5% for each degree Celsius beyond 40°C.

How does the brake respond under different conditions?


The brake engages in 10ms and has a release time of less than 35ms, ensuring quick and effective stopping during operations.

What parameters should be considered for installation?


Consider ambient temperature limits, installation height of up to 4000m with derating, and ensure the protection rating is appropriate for your application.

Can it be used in high humidity environments?


Yes, it can function in relative humidity levels up to 90%, making it suitable for various industrial conditions.

What is the rotor position sensor's resolution?


The absolute multi-turn encoder provides 524288 position values per revolution with a resolution of 19 bits, enabling high precision in motion control.

Related links