Festo 680 V dc 2030 W Servo Motor, 13000 rpm, 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- RS Stock No.:
- 198-966
- Mfr. Part No.:
- EMMT-AS-100-L-HS-RM
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR8,804.18
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,804.18 |
*price indicative
- RS Stock No.:
- 198-966
- Mfr. Part No.:
- EMMT-AS-100-L-HS-RM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 30.5Nm | |
| Supply Voltage | 680 V dc | |
| Output Speed | 13000rpm | |
| Power Rating | 2030W | |
| Stall Torque | 10.8Nm | |
| Shaft Diameter | 19mm | |
| Current Rating | 28.6 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 5.77kg.cm² | |
| Standards/Approvals | CE, c UL us - (OL), DIN SPEC 42955, EN 60034-1, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, FN 942017-4 and EN 60068-2-6, FN 942017-5 and EN 60068-2-27, IEC 60034, RCM mark, UKCA marking, UL E342973 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 30.5Nm | ||
Supply Voltage 680 V dc | ||
Output Speed 13000rpm | ||
Power Rating 2030W | ||
Stall Torque 10.8Nm | ||
Shaft Diameter 19mm | ||
Current Rating 28.6 A | ||
Series EMMT-AS | ||
Rotor Inertia 5.77kg.cm² | ||
Standards/Approvals CE, c UL us - (OL), DIN SPEC 42955, EN 60034-1, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, FN 942017-4 and EN 60068-2-6, FN 942017-5 and EN 60068-2-27, IEC 60034, RCM mark, UKCA marking, UL E342973 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 28.6A Current Rating - EMMT-AS-100-L-HS-RM, Numeric Part Number: 5255535
This servo motor is engineered for precise motion control across various automation applications. With its remarkable specifications, it provides a high-performance solution while ensuring dependable operation in various environments. The motor complies with industry standards, making it a suitable option for those requiring RoHS compliance and notable energy efficiency.
Features & Benefits
• Maximum winding temperature of 155°C
• Peak current of 28.6A for strong performance
• Digital temperature monitoring for improved reliability
• IP40 rating protects against foreign bodies
Applications
• Utilised for high-precision automation in manufacturing environments
• Suitable for robotics that require accurate motion control
• Appropriate for high-speed needing rapid response times
What ambient temperature range can be accommodated during operation?
The operating temperature range is from -15°C to 40°C, with the capability to sustain up to 80°C when derating is applied.
How does the motor handle installation at high altitudes?
The motor can operate effectively at heights up to 4000m, though derating is required beyond 1000m to maintain performance.
What are the recommended electrical connection details for compatibility?
The motor features a hybrid plug connection with 15 cores and conforms to M23x1 connector standards for wiring.
What type of rotor position sensor is integrated into the design?
The motor is fitted with an absolute multi-turn encoder, delivering precise position feedback with an accuracy of -65 arcsec to 65 arcsec.
What is the expected bearing lifetime under nominal conditions?
The bearing lifespan is projected to be around 20,000 hours when operating under nominal conditions.
Related links
- Festo 680 V dc 1870 W Servo Motor 30.5 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 2030 W Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V dc 910 W Servo Motor 9.9 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 1870 W Servo Motor 30.5 Nm Max Output Torque
- Festo 680 V 440 W Servo Motor 5.6 Nm Max Output Torque
- Festo 680 V dc 1450 W Servo Motor 13.7 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 1770 W Servo Motor 22.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
