Festo 680 V 408 W Servo Motor, 3000 rpm, 2.8 Nm Max Output Torque

Subtotal (1 unit)*

MYR5,874.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,874.68

*price indicative

RS Stock No.:
196-264
Mfr. Part No.:
EMMT-AS-80-S-HS-RM
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

2.8Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

3000rpm

Power Rating

408W

Stall Torque

1.46Nm

Mount Type

Flange

Length

250mm

Width

250 mm

Depth

15mm

Current Rating

5.4 A

Series

EMMT-AS

Standards/Approvals

UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, EN, cULus, CE

Rotor Inertia

0.597kg.cm²

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 5.4A Current Rating, 408W Power Rating - EMMT-AS-80-S-HS-RM, Numeric Part Number: 5255430


This servo motor is designed for high-performance applications requiring precision and dependability. It provides a maximum output torque of 2.8 Nm and operates at a rotational speed of 3000 rpm, making it suitable for various automation and mechanical systems. Its strong specifications enable it to perform in challenging environments while complying with RoHS standards, ensuring safety and environmental responsibility.

Features & Benefits


• Peak torque of 2.8 Nm for effective performance

• Nominal power rating of 408 W for efficient operation

• Capable of functioning in ambient temperatures up to 40°C

• Advanced digital motor temperature monitoring via EnDat® 2.2

• Long bearing lifetime estimated at 20,000 hours

Applications


• Integrated in automated production lines for precise motion control

• Utilised in robotics for accurate positioning and movement

• Suitable for CNC machines that require high torque and speed

• Employed in material handling systems to improve efficiency

• Ideal for packaging machinery to enhance operational productivity

What is the maximum installation height for this motor?


The motor can function effectively at a maximum installation height of 4000m, with derating applied beyond 1000m.

How does the motor handle temperature variations?


It operates in ambient temperatures ranging from -15°C to 40°C, with the potential for operation up to 80°C with appropriate derating adjustments.

What type of bearings does this motor utilise?


The motor is equipped with high-quality bearings, boasting a lifespan estimated at 20,000 hours under nominal conditions.

Can this servo motor be used in outdoor applications?


With an IP40 protection rating, the motor is primarily suited for indoor environments unless additional protective measures are considered.

Related links