Festo 680 V 1770 W Servo Motor, 4790 rpm, 22.4 Nm Max Output Torque

Subtotal (1 unit)*

MYR7,149.78

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,149.78

*price indicative

RS Stock No.:
196-241
Mfr. Part No.:
EMMT-AS-100-M-HS-RS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

22.4Nm

Supply Voltage

680 V

Output Speed

4790rpm

Power Rating

1770W

Stall Torque

8.6Nm

Current Rating

22.1 A

Series

EMMT-AS

Rotor Inertia

4.46kg.cm²

Standards/Approvals

DIN SPEC 42955, EN 60034-1, EN 60068-2-27, IEC 60034, EN 60068-2-6

COO (Country of Origin):
BG

Festo EMMT Series Servo Motor, 22.1A Current Rating, 1.77kW Power Rating - EMMT-AS-100-M-HS-RS, Numeric Part Number: 5255530


This servo motor is suitable for industrial automation applications with high torque capacity and speed, making it an ideal choice for motion control tasks that require efficiency. The UK market increasingly prioritises energy-efficient solutions, enhancing the motor's relevance for users in electronics and mechanical engineering sectors.

Features & Benefits


• Peak torque of 22.4 Nm for robust performance

• Maximum speed of 4790r/min for rapid response

• Operates efficiently at a supply voltage of 680V for optimal energy use

• IP65 protection with a rotary shaft seal for enhanced durability

• Digital temperature monitoring system for proactive management

Applications


• Precise positioning in robotics

• Conveyor systems requiring high-speed movement

• CNC machinery for accurate control

• Packaging machines for effective automation

What is the ambient temperature range tolerated during operation?


The motor operates efficiently between -15°C and 40°C with provisions for derating at higher temperatures.

How does the energy efficiency of the motor compare to other models?


It is classified under ENEFF (CN) / Class 2, indicating high energy efficiency in various applications.

What is the expected lifespan of the rotor position sensor?


The mean time to failure (MTTF) for the rotor position sensor is approximately 190 years under typical conditions.

Can it operate at high altitudes?


Yes, it can function at a maximum installation height of 4000m, but derating applies above 1000 m.

Related links