Festo 680 V 690 W Servo Motor, 6800 rpm, 6.4 Nm Max Output Torque
- RS Stock No.:
- 196-263
- Mfr. Part No.:
- EMMT-AS-80-M-HS-RS
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR5,601.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,601.54 |
*price indicative
- RS Stock No.:
- 196-263
- Mfr. Part No.:
- EMMT-AS-80-M-HS-RS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 6.4Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 6800rpm | |
| Power Rating | 690W | |
| Stall Torque | 2.6Nm | |
| Mount Type | Flange | |
| Length | 250mm | |
| Width | 250 mm | |
| Depth | 15mm | |
| Current Rating | 9 A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | |
| Rotor Inertia | 1.035kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 6.4Nm | ||
Supply Voltage 680 V | ||
Output Speed 6800rpm | ||
Power Rating 690W | ||
Stall Torque 2.6Nm | ||
Mount Type Flange | ||
Length 250mm | ||
Width 250 mm | ||
Depth 15mm | ||
Current Rating 9 A | ||
Series EMMT-AS | ||
Standards/Approvals CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | ||
Rotor Inertia 1.035kg.cm² | ||
- COO (Country of Origin):
- BG
Festo EMMT-AS Series Servo Motor, 6.4 Nm Maximum Output Torque, 680V Supply Voltage - EMMT-AS-80-M-HS-RS, Numeric Part Number:5255437
This servo motor is designed for high-performance applications in industrial settings. With a maximum output torque of 6.4 Nm and a peak current rating of 9A, this motor operates efficiently at a supply voltage of 680V. It boasts an output speed of 6800 rpm, with a power rating of 690W, making it suitable for a variety of demanding tasks in automation and mechanical engineering.
Features & Benefits
• Delivers high torque output for managed load handling
• Provides rapid response with speeds up to 6800 rpm
• Features a 690W power rating for robust performance
• Designed with low stall torque at 2.6 Nm for precision
• Complies with cULus standards for safety
Applications
• Used for automation in production lines
• Suitable for robotics requiring high speed and torque
• Ideal for precise positioning in CNC machinery
• Effective in materials handling systems for enhanced efficiency
What advantages does the motor's high output torque provide in automation tasks?
High output torque enables better load management, which is crucial for operations requiring precise and controlled movements. This improves overall efficiency and reduces wear on associated machinery.
How does the supply voltage impact the performance of this motor?
Operating at 680V enhances the motor's capability to sustain high speeds and output torque while maintaining energy efficiency, making it suitable for rigorous industrial tasks.
What are the implications of the 1.035 kg.cm² rotor inertia on responsiveness?
A rotor inertia of 1.035 kg.cm² facilitates rapid acceleration and deceleration, enabling the motor to adapt quickly to varying load conditions, which is important for maintaining overall system performance.
How can this motor improve precision in CNC machining?
The combination of high torque, minimal stall torque, and rapid response times allows for accurate movements, ensuring that CNC machines maintain tight tolerances during the manufacturing process.
Related links
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 1770 W Servo Motor 22.4 Nm Max Output Torque
- Festo 325 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 325 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680 V 350 W Servo Motor 3.4 Nm Max Output Torque
- Festo 325 V dc 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 1450 W Servo Motor 13.7 Nm Max Output Torque
