Festo 680 V 2.2 kW Servo Motor, 2700 rpm, 38.7 Nm Max Output Torque

Subtotal (1 unit)*

MYR9,338.57

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,338.57

*price indicative

RS Stock No.:
341-802
Mfr. Part No.:
EMMT-AS-100-H-HS-RS
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

38.7Nm

Supply Voltage

680 V

Output Speed

2700rpm

Power Rating

2.2kW

Stall Torque

13Nm

Mount Type

Screw

Current Rating

9.7 A

Series

EMMT

Standards/Approvals

UL

COO (Country of Origin):
BG
The Festo Servo motor offers exceptional performance across a multitude of applications, showcasing impressive torque and precise control. Designed for robustness, it operates effectively within a temperature range of -15 °C to 40 °C, making it suitable for demanding environments. With advanced features like digital motor temperature transmission, this model aligns perfectly with the highest standards of efficiency and precision. Its versatile mounting positions and reliable degree of protection ensure seamless integration into various systems, promoting longevity and reduced maintenance needs.

Digital monitoring for improved operational safety

High corrosion resistance, ensuring durability in challenging conditions

Precision angle measurement with a high-resolution encoder

Exceptional energy efficiency rating for cost-effective operation

Related links