Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

MYR20,468.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,468.53

*price indicative

RS Stock No.:
196-306
Mfr. Part No.:
EMMT-AS-150-L-HS-R3S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

87Nm

Supply Voltage

680 V

Output Speed

3495rpm

Power Rating

6377W

Stall Torque

45.5Nm

Series

EMMT-AS

Standards/Approvals

DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-29, EN 60068-2-6, IEC 60034

Rotor Inertia

57.6kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor is designed for precision and efficiency, boasting advanced features that cater to a variety of industrial applications. Engineered to operate under a wide range of ambient conditions, it combines robust performance with exceptional reliability. This versatile motor excels at delivering high torque at varying speeds, ensuring seamless integration into sophisticated automation systems. With state of the art temperature monitoring and corrosion resistance, it stands as a solution for demanding environments.

Equipped with advanced temperature monitoring for enhanced protection

Designed for durability with excellent corrosion resistance

Lightweight and compact for easy integration into existing systems

Flexible installation options to suit various applications

Compliant with international safety and efficiency standards

Utilises digital transmission technology for precise control

Related links