Festo 680 V 7427 W Servo Motor, 1200 rpm, 118.3 Nm Max Output Torque

Subtotal (1 unit)*

MYR29,049.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29,049.22

*price indicative

RS Stock No.:
195-440
Mfr. Part No.:
EMMT-AS-190-MKR-HS-R3S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

118.3Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

1200rpm

Power Rating

7427W

Stall Torque

76.7Nm

Current Rating

19.2 A

Series

EMMT-AS

Rotor Inertia

110kg.cm²

Standards/Approvals

UL E342973, UK RoHS instructions, UK instructions for EMC, UK instructions for electrical equipment, UKCA, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, EN 60034-1, DIN SPEC 42955, c UL us - (OL), CE

COO (Country of Origin):
DE
The Festo Servo Motor stands out for its advanced engineering and robust design, making it ideal for a myriad of industrial applications. With superior performance metrics, including high torque output and operational efficiency, it seamlessly integrates into automated systems. Its temperature monitoring capabilities ensure reliable functionality, while the flexible mounting options cater to diverse installation needs. This motor not only meets stringent industry standards but also offers impressive durability and longevity, providing peace of mind for users who demand uncompromising quality in their operational equipment.

Multiple degrees of protection safeguard against dust and moisture enhancing reliability

Digital temperature transmission enables precise monitoring of operational conditions

Robust construction ensures a long service life reducing maintenance requirements

Multiple electrical connection options simplify integration with existing systems

Wide range of operating speeds caters to different application demands

Lightweight design eases handling and installation enhancing overall productivity

Compliance with international standards ensures consistent performance across markets

Related links