Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque

Subtotal (1 unit)*

MYR18,412.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR18,412.68

*price indicative

RS Stock No.:
195-355
Mfr. Part No.:
EMMT-AS-150-MKR-HV-R3S
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

60Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

5051rpm

Power Rating

4948W

Stall Torque

33Nm

Current Rating

10.2 A

Series

EMMT-AS

Rotor Inertia

38.7kg.cm²

Standards/Approvals

EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UL E342973

COO (Country of Origin):
DE
The Festo Servo Motor offers exceptional precision and reliability for advanced applications, setting a high standard in motor performance. Designed with diverse operational conditions in mind, this motor is adept at handling varying ambient temperatures, making it suitable for a range of environments. Enhanced with quality materials and compliance with international standards, this motor not only meets technical requirements but also adheres to environmental regulations.

Built to operate effectively in diverse weather conditions

Provides excellent energy efficiency for cost effective operation

Designed for easy integration with a variety of systems

Offers interchangeable mounting positions for added versatility

Ensures long life durability with a significant bearing lifetime

Meets stringent safety and compliance standards across multiple regions

Exceptional shock and vibration resistance for enhanced reliability

Related links