Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 195-416
- Mfr. Part No.:
- EMMT-AS-150-MK-HV-R3S
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR17,474.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,474.23 |
*price indicative
- RS Stock No.:
- 195-416
- Mfr. Part No.:
- EMMT-AS-150-MK-HV-R3S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 5051rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Current Rating | 24 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 38.7kg.cm² | |
| Standards/Approvals | EN 60068-2-6, DIN 6885, DIN SPEC 42955, EN 60034-1, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UL E342973, VDMA24364 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 60Nm | ||
Supply Voltage 680 V | ||
Output Speed 5051rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Current Rating 24 A | ||
Series EMMT-AS | ||
Rotor Inertia 38.7kg.cm² | ||
Standards/Approvals EN 60068-2-6, DIN 6885, DIN SPEC 42955, EN 60034-1, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UL E342973, VDMA24364 | ||
- COO (Country of Origin):
- DE
Festo EMMT-AS Series Servo Motor, 60Nm Maximum Output Torque, 680V Supply Voltage - EMMT-AS-150-MK-HV-R3S, Numeric Part Number:8148288
This servo motor is designed for high efficiency and precision motion control in industrial applications. With a maximum output torque of 60 Nm and a powerful power rating of 4.948 kW, it supports demanding automation tasks. The compact dimensions of 316.5mm in length, 165mm in width, and 219.8mm in depth make integration into existing systems straightforward.
Features & Benefits
• High-speed operation up to 5051 rpm enhances process efficiency
• Peak torque capabilities improve performance in heavy-duty tasks
• Digital temperature monitoring ensures optimal motor protection
• Robust design offers environmental resilience and reliability
• IP67 rating provides protection against dust and water ingress
• Long operational life of 20,000 hours reduces maintenance costs
Applications
• Used for precision positioning in robotics
• Suitable for high-speed pick-and-place tasks
• Ideal for automation in packaging machinery
• Utilised in CNC machines for superior control
What are the operational constraints regarding temperature and humidity?
The motor operates efficiently in ambient temperatures ranging from -15 °C to 40 °C, and up to 80 °C when derated. Humidity levels can be between 0-90%, ensuring versatility in various environments.
How does the stall torque specification impact overall performance?
With a stall torque of 33 Nm, it ensures that the motor can handle sudden load increases without stalling, maintaining consistent performance even under challenging conditions.
Can it work at significant altitudes and how does that affect performance?
Yes, it can function up to an installation height of 4000m but may require derating beyond 1000m to maintain reliability and efficiency.
What is the required electrical connection setup for proper operation?
The motor requires a hybrid plug-type connection with an M40x1 connector system, accommodating multiple connections for efficient electrical delivery.
Related links
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 310 W Servo Motor 3.4 Nm Max Output Torque
