Festo 680 V 8629 W Servo Motor, 1000 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 196-014
- Mfr. Part No.:
- EMMT-AS-190-L-HT-R3S
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR31,954.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31,954.16 |
*price indicative
- RS Stock No.:
- 196-014
- Mfr. Part No.:
- EMMT-AS-190-L-HT-R3S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 183.3Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1000rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Series | EMMT-AS-190-L-HT-R3S | |
| Standards/Approvals | EN 60068-2-6, UL E342973, IEC 60034, DIN SPEC 42955, EN 60034-1, EN 60034-7, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-29 | |
| Rotor Inertia | 145kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 183.3Nm | ||
Supply Voltage 680 V | ||
Output Speed 1000rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Series EMMT-AS-190-L-HT-R3S | ||
Standards/Approvals EN 60068-2-6, UL E342973, IEC 60034, DIN SPEC 42955, EN 60034-1, EN 60034-7, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-29 | ||
Rotor Inertia 145kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor stands as a pinnacle of precision and reliability, designed to excel in diverse industrial environments. Tailored for applications requiring high performance, it boasts an impressive ambient temperature range, coupled with robust protection against various environmental factors. The motor is equipped with advanced temperature monitoring capabilities and a range of mounting options, catering to both flexibility and ease of installation.
Advanced digital temperature monitoring for enhanced performance
Flexible mounting orientation for versatile applications
High torque output suitable for demanding tasks
Compact design with various connection types to suit different needs
Compliant with IEC standards for operational reliability
Long lifetime and low maintenance requirements ensure cost effectiveness
Related links
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
