Festo 680 V 8629 W Servo Motor, 1000 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 195-427
- Mfr. Part No.:
- EMMT-AS-190-L-HT-R3SB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR37,853.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37,853.35 |
*price indicative
- RS Stock No.:
- 195-427
- Mfr. Part No.:
- EMMT-AS-190-L-HT-R3SB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 183.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1000rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Current Rating | 20 A | |
| Rotor Inertia | 195kg.cm² | |
| Standards/Approvals | UL E342973, UKCA, RCM, IEC 60034, EU RoHS Directive, EN 60068-2-6, EN 60068-2-29, EN 60034-1, DIN SPEC 42955, CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 183.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1000rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Current Rating 20 A | ||
Rotor Inertia 195kg.cm² | ||
Standards/Approvals UL E342973, UKCA, RCM, IEC 60034, EU RoHS Directive, EN 60068-2-6, EN 60068-2-29, EN 60034-1, DIN SPEC 42955, CE | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor stands as a pinnacle of precision engineering, designed to meet the diverse needs of modern automation systems. Featuring advanced thermal management capabilities, this model ensures optimal performance even in challenging conditions, with a wide ambient temperature range and robust derating options. The innovative design includes various mounting positions and a degree of protection that adapts to different environments. With exceptional torque performance and speed control, operators can expect reliable operation across a range of applications, from light industrial to more demanding settings.
Equipped with advanced temperature monitoring for optimal operational safety
Meets stringent international standards for quality assurance
Reliable rotor position sensor for accurate feedback
Supports a wide range of speeds for versatile application use
Constructed from RoHS compliant materials for environmental sustainability
Offers superior bearing lifetime which ensuring long term reliability
Optimised brake functionality for efficient operation in dynamic applications
Related links
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
