Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 196-248
- Mfr. Part No.:
- EMMT-AS-190-MK-HS-R3SB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR33,741.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR33,741.83 |
*price indicative
- RS Stock No.:
- 196-248
- Mfr. Part No.:
- EMMT-AS-190-MK-HS-R3SB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 2163rpm | |
| Power Rating | 7427W | |
| Stall Torque | 76.7Nm | |
| Standards/Approvals | UK RoHS instructions, DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for electrical equipment, UK instructions for EMC, UL E342973 | |
| Rotor Inertia | 160kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 2163rpm | ||
Power Rating 7427W | ||
Stall Torque 76.7Nm | ||
Standards/Approvals UK RoHS instructions, DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for electrical equipment, UK instructions for EMC, UL E342973 | ||
Rotor Inertia 160kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor combines precision engineering with advanced performance to meet the demanding requirements of modern automation. Its robust design ensures reliable functionality in varied operating conditions, making it an ideal choice for both industrial and commercial applications. With an impressive range of specifications, this motor guarantees exceptional torque, speed control, and energy efficiency, ensuring that it delivers optimum performance for any project.
Offers extensive temperature monitoring through digital transmission which ensuring maximum efficiency
Designed with multiple mounting options providing optimal installation flexibility for various applications
Incorporates an absolute single turn encoder for precise rotor position sensing elevating control accuracy
Hybrid plug connection facilitates a straightforward and effective electrical interface
Supports high switching cycle performance for demanding applications
Related links
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
