Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- RS Stock No.:
- 195-413
- Mfr. Part No.:
- EMMT-AS-150-MK-HS-R2S
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR17,027.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,027.35 |
*price indicative
- RS Stock No.:
- 195-413
- Mfr. Part No.:
- EMMT-AS-150-MK-HS-R2S
- Manufacturer:
- Festo
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
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 64Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1500rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Current Rating | 11.4 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 38.7kg.cm² | |
| Standards/Approvals | EU Low Voltage Directive, EU RoHS Directive, EN 60034-1, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 64Nm | ||
Supply Voltage 680 V | ||
Output Speed 1500rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Current Rating 11.4 A | ||
Series EMMT-AS | ||
Rotor Inertia 38.7kg.cm² | ||
Standards/Approvals EU Low Voltage Directive, EU RoHS Directive, EN 60034-1, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for exceptional performance, delivering precision control in a range of applications. With advanced features like digital motor temperature transmission and a robust design suitable for various environmental conditions, this motor ensures reliability and efficiency. Configured for both standalone and integrative use, it supports mounting in different positions to accommodate diverse operational setups. Its high torque capabilities, coupled with a superior cooling system, allow for prolonged operation under demanding conditions, making it the ideal choice for industries requiring meticulous motion control.
Optional mounting positions enhance versatility in installation
Digital monitoring capabilities allow for real time temperature management
High degree of protection adapts to different environments
Long bearing lifetime supports extended use and reduces downtime
High energy efficiency ratings contribute to significant savings
Advanced shock and vibration resistance ensures durability in fluctuating conditions
Meets global compliance standards for safety and sustainability
Related links
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4257 W Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 1450 W Servo Motor 13.7 Nm Max Output Torque