Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque
- RS Stock No.:
- 195-352
- Mfr. Part No.:
- EMMT-AS-150-MKR-HS-R2S
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR17,965.79
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,965.79 |
*price indicative
- RS Stock No.:
- 195-352
- Mfr. Part No.:
- EMMT-AS-150-MKR-HS-R2S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 64Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1500rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Current Rating | 9.5 A | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 38.7kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 64Nm | ||
Supply Voltage 680 V | ||
Output Speed 1500rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Current Rating 9.5 A | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 38.7kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is designed for exceptional performance and reliability in a wide range of applications. With a maximum installation height of 4000 m, it adapts seamlessly to diverse operational settings, making it an ideal choice for industrial uses. The innovative digital temperature monitoring system guarantees precise temperature management, enhancing safety and prolonging the motor's life. Conforming to IEC 60034 standards, this motor showcases robust design and advanced features to meet modern manufacturing demands.
Digital monitoring enhances safety and performance
Conforms to strict industry standards for reliability
Compact design facilitates various mounting configurations
Highly precise with exceptional stability during operation
Maximises energy efficiency reducing overall operational costs
Durable construction ensures long lasting performance
Related links
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4257 W Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
