Festo 680 V dc 4257 W Servo Motor, 10000 rpm, 64 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 198-979
- Mfr. Part No.:
- EMMT-AS-150-M-HS-R2S
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR16,300.21
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR16,300.21 |
*price indicative
- RS Stock No.:
- 198-979
- Mfr. Part No.:
- EMMT-AS-150-M-HS-R2S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 64Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V dc | |
| Output Speed | 10000rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Shaft Diameter | 24mm | |
| Current Rating | 24 A | |
| Series | EMMT-AS | |
| Standards/Approvals | No | |
| Rotor Inertia | 38.7kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 64Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V dc | ||
Output Speed 10000rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Shaft Diameter 24mm | ||
Current Rating 24 A | ||
Series EMMT-AS | ||
Standards/Approvals No | ||
Rotor Inertia 38.7kg.cm² | ||
- COO (Country of Origin):
- DE
Festo EMMT Series Servo Motor, 24A Current Rating - EMMT-AS-150-M-HS-R2S, Numeric Part Number: 8148270
This servo motor offers precision control and reliability for various automation applications. It is designed to meet the performance needs of the electrical and mechanical engineering sectors. With durability in mind, this motor operates efficiently in ambient temperatures ranging from -15°C to 40°C, making it suitable for diverse environments.
Features & Benefits
• High peak current of 24A for robust performance
• Integrated rotor position sensor for improved positioning accuracy
• IP65 rating provides protection against dust and water
• Long lifespan with bearing longevity of 20000 hours
Applications
• High-precision positioning in robotics
• CNC machinery in manufacturing processes
• Conveyor systems requiring stringent control
• Packaging equipment that demands dependable torque
What are the maximum operating conditions for this unit?
The motor operates optimally between -15°C and 40°C, with considerations for higher temperatures allowing for operation up to 80°C through derating.
How does the motor handle vibration and shock?
Designed to resist vibrations in accordance with EN 60068-2-6 and handle shocks per EN 60068-2-29, it ensures effectiveness in challenging environments.
Can I use it at high altitudes?
Yes, it functions effectively at altitudes up to 4000m; however, derating may be necessary for elevations beyond 1000m.
What is the energy efficiency rating of this motor?
It has an energy efficiency classification of ENEFF (CN) / Class 1, indicating good energy management during operation.
Related links
- Festo 680 V dc 4257 W Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V dc 350 W Servo Motor 3.4 Nm Max Output Torque, 14 mm Shaft Diameter
- Festo 680 V dc 1770 W Servo Motor 22.4 Nm Max Output Torque, 19 mm Shaft Diameter
