Festo 680 V dc 4257 W Servo Motor, 10000 rpm, 64 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 198-969
- Mfr. Part No.:
- EMMT-AS-150-MK-HS-R2MB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR21,585.81
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR21,585.81 |
*price indicative
- RS Stock No.:
- 198-969
- Mfr. Part No.:
- EMMT-AS-150-MK-HS-R2MB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 64Nm | |
| Supply Voltage | 680 V dc | |
| Output Speed | 10000rpm | |
| Power Rating | 4257W | |
| Stall Torque | 33Nm | |
| Shaft Diameter | 24mm | |
| Current Rating | 24 A | |
| Series | EMMT-AS | |
| Standards/Approvals | EN 60034-7, EU RoHS Directive, DIN SPEC 42955 N, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, IEC 60034, EN 60034-1 | |
| Rotor Inertia | 46.9kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 64Nm | ||
Supply Voltage 680 V dc | ||
Output Speed 10000rpm | ||
Power Rating 4257W | ||
Stall Torque 33Nm | ||
Shaft Diameter 24mm | ||
Current Rating 24 A | ||
Series EMMT-AS | ||
Standards/Approvals EN 60034-7, EU RoHS Directive, DIN SPEC 42955 N, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-29, IEC 60034, EN 60034-1 | ||
Rotor Inertia 46.9kg.cm² | ||
- COO (Country of Origin):
- DE
Festo EMMT Series Servo Motor, 24A Current Rating - EMMT-AS-150-MK-HS-R2MB, Numeric Part Number: 8148286
This servo motor is designed for industrial applications, providing precise control and efficiency. With a current rating of 24A and a maximum rotational speed of 1500r/min, it meets the requirements of contemporary automation systems. Its sturdy construction and advanced features make it suitable for users in the electrical and mechanical sectors seeking consistent performance.
Features & Benefits
• Delivers a maximum torque of 64Nm for high-torque applications
• Includes digital motor temperature monitoring for safety
• Offers flexibility with various mounting positions
• IP21 protection for limited risk in standard conditions
• Utilises a multi-turn absolute encoder for precise positioning
Applications
• Suitable for robotic arm integrations in manufacturing settings
• Ideal for CNC machine tools requiring accurate movement
• Used in conveyor systems that require dependable workflow control
• Effective in packaging machinery where speed and accuracy are essential
What is the maximum permissible installation height for this motor?
The maximum installation height is 4000m, with a derating of -1.0% per 100m above 1000m.
How does the motor handle temperature fluctuations?
It operates effectively within ambient temperatures of -15°C to 40°C, and can endure temperatures up to 80°C with appropriate derating.
What type of electrical connection is necessary for operation?
The motor requires a hybrid plug connection with M23x1 connector system, providing 15 connections.
How long can I expect the motor's components to last under nominal conditions?
The bearing lifetime is rated at approximately 20,000 hours under nominal conditions.
What protects the motor against environmental exposure?
It has an IP21 rating for the motor shaft and IP65 with a rotary shaft seal, ensuring protection from dust and water ingress.
Related links
- Festo 680 V dc 4257 W Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
