Festo 680 V 4257 W Servo Motor, 1500 rpm, 64 Nm Max Output Torque

Subtotal (1 unit)*

MYR22,524.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,524.32

*price indicative

RS Stock No.:
195-418
Mfr. Part No.:
EMMT-AS-150-MKR-HS-R2MB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

64Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

1500rpm

Power Rating

4257W

Stall Torque

33Nm

Current Rating

11.4 A

Series

EMMT-AS

Standards/Approvals

IEC 60034

Rotor Inertia

46.9kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor offers advanced performance and reliability, making it an ideal choice for your automation needs. Designed to operate efficiently in variable conditions, it boasts an impressive temperature range and can endure high installation altitudes. With a robust construction, the motor is also able to withstand significant environmental stresses, ensuring longevity and minimal downtime. Its sophisticated design incorporates precision engineering that enhances responsiveness and control, making it suitable for a wide range of applications.

High degree of protection for various motor configurations

Supports multiple mounting positions for versatile installation

Incorporates a multi turn encoder for accurate rotor position sensing

Designed with a holding brake for enhanced operational control

Optimised energy efficiency ensures lower operational costs

Long lifecycle and minimal maintenance contribute to overall reliability

Related links