Festo 680 V 4157 W Servo Motor, 1812 rpm, 86 Nm Max Output Torque
- RS Stock No.:
- 196-307
- Mfr. Part No.:
- EMMT-AS-150-L-HT-R2MB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR25,563.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR25,563.29 |
*price indicative
- RS Stock No.:
- 196-307
- Mfr. Part No.:
- EMMT-AS-150-L-HT-R2MB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 86Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1812rpm | |
| Power Rating | 4157W | |
| Stall Torque | 44Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 24 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 70.1kg.cm² | |
| Standards/Approvals | CE, UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, EN, cULus | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 86Nm | ||
Supply Voltage 680 V | ||
Output Speed 1812rpm | ||
Power Rating 4157W | ||
Stall Torque 44Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 24 A | ||
Series EMMT-AS | ||
Rotor Inertia 70.1kg.cm² | ||
Standards/Approvals CE, UL E342973, UKCA, RoHS, RCM trademark, IEC 60034, EN, cULus | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is designed for demanding industrial applications, seamlessly integrating efficiency with reliability. With its robust construction, this motor operates effectively within a wide ambient temperature range and is engineered to endure rigorous operational conditions. The advanced digital temperature monitoring allows for precise performance tracking, enhancing overall system reliability.
Equipped with a sophisticated rotor position sensor for enhanced positional accuracy
Supports a variety of electrical connections facilitating easy integration into existing systems
Powerful nominal torque offering exceptional performance for heavy duty applications
Built to last with a bearing lifetime expectancy of up to 20000 hours under nominal conditions
Incorporates a braking system with rapid response times which ensuring operational safety
Related links
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V dc 4257 W Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- RS PRO 175mm LCD Inclinometer
