Festo 680 V 8629 W Servo Motor, 1000 rpm, 183.3 Nm Max Output Torque

Subtotal (1 unit)*

MYR39,283.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR39,283.48

*price indicative

RS Stock No.:
196-012
Mfr. Part No.:
EMMT-AS-190-L-HT-R3MB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

183.3Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

1000rpm

Power Rating

8629W

Stall Torque

93.7Nm

Mount Type

Flange

Length

450mm

Width

450 mm

Depth

30mm

Current Rating

49.7 A

Series

EMMT-AS

Rotor Inertia

195kg.cm²

Standards/Approvals

UKCA, CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UL E342973

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for exceptional performance and reliability under a wide range of conditions. Its robust design ensures superior functionality, making it ideal for applications demanding high precision and efficiency. With a comprehensive feature set, including advanced temperature monitoring and flexible mounting options, this motor is not only capable of handling challenging environments but also offers superior responsiveness. Users will appreciate the added benefits of an energy efficient design, providing reduced operational costs without compromising performance levels.

Provides reliable digital temperature transmission for enhanced monitoring

Allows flexible positioning with a comprehensive mounting design

Delivers high efficiency through advanced energy performance specifications

Offers extensive corrosion resistance which ensuring longevity in demanding environments

Features a robust brake system designed for reliable operation and safety

Incorporates an inductive rotor position sensor for precise movement control

Ensures simplified integration with its hybrid plug electrical connections

Contains a high quality balance for improved operational stability

Related links