Festo 680 V 7427 W Servo Motor, 1200 rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 195-435
- Mfr. Part No.:
- EMMT-AS-190-MK-HS-R3MB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR35,171.91
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35,171.91 |
*price indicative
- RS Stock No.:
- 195-435
- Mfr. Part No.:
- EMMT-AS-190-MK-HS-R3MB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1200rpm | |
| Power Rating | 7427W | |
| Stall Torque | 76.7Nm | |
| Current Rating | 19.2 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 160kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1200rpm | ||
Power Rating 7427W | ||
Stall Torque 76.7Nm | ||
Current Rating 19.2 A | ||
Series EMMT-AS | ||
Rotor Inertia 160kg.cm² | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor exemplifies cutting edge engineering, delivering high precision and performance tailored for a multitude of applications. Engineered , this model provides robust operational capabilities across varying conditions, with impressive torque and speed specifications. Its versatile design allows for various mounting positions and configurations, making it an ideal choice for both dynamic and static applications. The advanced temperature monitoring system ensures reliable operation under challenging conditions, while compliance with international standards guarantees optimal safety and efficiency.
Efficient operation enhanced by excellent vibration and shock resistance
Versatile mounting options allow for compatibility in diverse setups
Long bearing lifetime ensures reduced downtime and maintenance costs
High torque capabilities provide superior performance in demanding tasks
Integrated digital temperature transmission promotes systematic monitoring
Robust braking mechanism that ensures safety and precision control
Related links
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
