Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 195-433
- Mfr. Part No.:
- EMMT-AS-190-M-HS-R3MB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR34,412.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,412.16 |
*price indicative
- RS Stock No.:
- 195-433
- Mfr. Part No.:
- EMMT-AS-190-M-HS-R3MB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 118.3Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 2163rpm | |
| Power Rating | 7427W | |
| Stall Torque | 76.7Nm | |
| Series | EMMT-AS | |
| Rotor Inertia | 160kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 118.3Nm | ||
Supply Voltage 680 V | ||
Output Speed 2163rpm | ||
Power Rating 7427W | ||
Stall Torque 76.7Nm | ||
Series EMMT-AS | ||
Rotor Inertia 160kg.cm² | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor combines advanced engineering with robust performance, making it an ideal choice for demanding applications. Designed for reliability, it operates seamlessly in diverse environments, with a broad ambient temperature range and high altitude tolerance. The intelligent temperature monitoring feature ensures optimal performance, while its explicit design principles adhere to international standards, guaranteeing functionality and safety. With its durable construction and energy efficiency ratings, this servo motor promises longevity and cost effectiveness, delivering both power and control in industrial automation processes.
Different mounting positions allow for flexible installation options
Conforms to international standards ensuring quality and safety
Energy efficiency credentials lower operational costs and carbon footprint
Comprehensive torque and speed functionalities meet intricate motion demands
Advanced rotor position sensor enhances accuracy and control
Durable brake system enables swift response enhancing operational efficiency
Long expected lifetime reduces the frequency of replacement saving costs
Lightweight construction ensures ease of handling and installation in various settings
Related links
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
