Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque

Subtotal (1 unit)*

MYR22,971.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR22,971.27

*price indicative

RS Stock No.:
195-354
Mfr. Part No.:
EMMT-AS-150-MKR-HV-R3MB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

60Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

5051rpm

Power Rating

4948W

Stall Torque

33Nm

Current Rating

10.2 A

Series

EMMT-AS

Rotor Inertia

46.9kg.cm²

Standards/Approvals

IEC 60034, UL E342973, EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive

COO (Country of Origin):
DE
The Festo Servo Motor is engineered to deliver high performance and reliability in various automated applications. With its robust design, it excels in environments where temperature variability and altitude can impact functionality. The motor features digital temperature monitoring technology, ensuring optimal operating conditions are maintained for enhanced longevity. Its advanced construction, including a dual mounting capability, allows for flexible installation, catering to bespoke configurations without sacrificing performance.

Designed with robust materials which ensuring durability in harsh conditions

Equipped with sophisticated temperature monitoring for optimal performance

Provides efficient operation with a high overload capacity

Integrated rotor position sensor ensures precise feedback and control

Offers flexibility in electrical connections to suit application needs

Maximises efficiency with a low thermal resistance profile

Compliant with international standards guaranteeing quality and safety

Related links