Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 195-438
- Mfr. Part No.:
- EMMT-AS-190-MKR-HS-R3MB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR36,199.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36,199.77 |
*price indicative
- RS Stock No.:
- 195-438
- Mfr. Part No.:
- EMMT-AS-190-MKR-HS-R3MB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 2163rpm | |
| Power Rating | 7427W | |
| Stall Torque | 76.7Nm | |
| Current Rating | 19.2 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 160kg.cm² | |
| Standards/Approvals | EN 60034-1, DIN SPEC 42955, EN 60034-7, IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 2163rpm | ||
Power Rating 7427W | ||
Stall Torque 76.7Nm | ||
Current Rating 19.2 A | ||
Series EMMT-AS | ||
Rotor Inertia 160kg.cm² | ||
Standards/Approvals EN 60034-1, DIN SPEC 42955, EN 60034-7, IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor offers impeccable performance for a wide range of applications, designed to operate seamlessly in varying conditions. With its robust construction and advanced features, this motor ensures reliability under demanding circumstances, including high ambient temperatures and substantial loads. Its precision in controlling speed and torque makes it ideal for intricate tasks, while the state of the art rotor position sensor enhances accuracy. The flexible installation options and solid safety standards exemplify the innovation behind this motor.
Flexible installation positions cater to diverse operational needs
Durable construction ensures long lasting reliability even in rugged conditions
Digital temperature monitoring promotes optimal thermal management
High resolution position sensing enhances accuracy in motion control
Compatible with various encoder interfaces for ease of integration
Designed to meet rigid safety and efficiency standards for peace of mind
Exceptional torque characteristics empower a wide range of applications
Related links
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
