Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

MYR27,619.15

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27,619.15

*price indicative

RS Stock No.:
195-334
Mfr. Part No.:
EMMT-AS-150-LKR-HS-R3MB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

87Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

3495rpm

Power Rating

6377W

Stall Torque

45.5Nm

Series

EMMT-AS

Standards/Approvals

IEC 60034, EN 60034-7, EN 60034-1

Rotor Inertia

70.1kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor stands at the forefront of precision and efficiency, designed to meet the rigorous demands of modern automation. Advanced features such as digital motor temperature transmission via EnDat 2.2 guarantee precise monitoring, while compliance with international standards enhances its adaptability across various applications. With a focus on durability, the motor supports considerable radial and axial loads, making it ideal for a wide range of industries that require dependable and efficient motion control solutions.

Employs an absolute multi turn encoder for precise rotor position sensing

Incorporates advanced thermal management for enhanced operating efficiency

Boasts an impressive nominal power rating delivering powerful performance

Utilises RoHS compliant materials which ensuring environmental responsibility

Offers a high degree of protection with options for varying environmental conditions

Designed for robust vibration and shock resistance suited for dynamic applications

Access to digital feedback systems facilitates enhanced control and precision

Related links