Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 196-305
- Mfr. Part No.:
- EMMT-AS-150-L-HS-R3MB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR26,010.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,010.18 |
*price indicative
- RS Stock No.:
- 196-305
- Mfr. Part No.:
- EMMT-AS-150-L-HS-R3MB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 87Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 3495rpm | |
| Power Rating | 6377W | |
| Stall Torque | 45.5Nm | |
| Series | EMMT-AS | |
| Standards/Approvals | IEC 60034, EN 60034-1 | |
| Rotor Inertia | 70.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 87Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 3495rpm | ||
Power Rating 6377W | ||
Stall Torque 45.5Nm | ||
Series EMMT-AS | ||
Standards/Approvals IEC 60034, EN 60034-1 | ||
Rotor Inertia 70.1kg.cm² | ||
- COO (Country of Origin):
- DE
Festo EMMT-AS Series Servo Motor, 6.377kW Power Rating, 680V Supply Voltage - EMMT-AS-150-L-HS-R3MB, Numeric Part Number:8148328
This servo motor is a high-performance component designed for precise and reliable motion control in industrial applications. With a maximum output torque of 87 Nm and a supply voltage of 680V, this motor offers exceptional capabilities. It can achieve an output speed of 3495 rpm while maintaining a power rating of 6.377 kW, making it optimally suited for demanding operational environments.
Features & Benefits
• High output torque enables efficient performance in mechanical tasks
• Powerful stall torque of 45.5 Nm supports heavy load handling
• High-speed operation ensures swift response in automation processes
• 49.5 A current rating accommodates robust electrical demands
• Rotor inertia of 70.1 kg.cm² enhances stability during operation
Applications
• Utilised in robotics for precise motion control
• Effective in CNC machinery for accurate fabrication processes
• Used in conveyor systems for efficient material handling
• Applicable in automated production lines requiring high speed
What environmental conditions can this motor withstand during operation?
This motor is designed to function effectively in industrial settings, operating reliably in various environmental conditions typical of manufacturing and automation areas.
How does the rotor inertia affect performance in dynamic applications?
The rotor inertia influences the response time and stability of the motor during acceleration and deceleration phases, ensuring smooth transitions and precise control of motion.
What safety standards are met by this motor, and why is this important?
This motor meets cULus standards, which signify compliance with rigorous safety protocols, ensuring it can be safely integrated into electrical and mechanical systems without compromising performance or reliability.
Related links
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
