Festo 680 V 6377 W Servo Motor, 2100 rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 194-656
- Mfr. Part No.:
- EMMT-AS-150-LK-HS-R3MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR23,507.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,507.50 |
*price indicative
- RS Stock No.:
- 194-656
- Mfr. Part No.:
- EMMT-AS-150-LK-HS-R3MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 87Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 2100rpm | |
| Power Rating | 6377W | |
| Stall Torque | 45.5Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 49.5 A | |
| Series | EMMT-AS | |
| Standards/Approvals | IEC 60034, RCM trademark, RoHS, UKCA, UL E342973, CE, cULus, EN | |
| Rotor Inertia | 57.6kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 87Nm | ||
Supply Voltage 680 V | ||
Output Speed 2100rpm | ||
Power Rating 6377W | ||
Stall Torque 45.5Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 49.5 A | ||
Series EMMT-AS | ||
Standards/Approvals IEC 60034, RCM trademark, RoHS, UKCA, UL E342973, CE, cULus, EN | ||
Rotor Inertia 57.6kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered to deliver precision and reliability across various industrial applications. Designed to operate seamlessly in demanding environments, it boasts a robust set of features that cater to both performance and energy efficiency. The motor operates within an extensive temperature range and maintains excellent torque characteristics even under extreme conditions. With a well defined safety integrity level and superior durability, it is ideal for both standard and complex automation tasks, ensuring smooth operation with minimal downtime.
Offers advanced digital temperature monitoring for enhanced safety
Delivers high precision with an absolute multi turn safety encoder
Facilitates easy integration with its hybrid plug electrical connection
Meets rigorous standards for vibration and shock resistance
Classified for low pollution degree which ensuring environmental compliance
Designed for a long operational lifespan significantly reducing maintenance costs
Provides high torque performance for better efficiency in motion control tasks
Related links
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
