Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 196-008
- Mfr. Part No.:
- EMMT-AS-150-MKR-HV-R3MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR20,781.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR20,781.39 |
*price indicative
- RS Stock No.:
- 196-008
- Mfr. Part No.:
- EMMT-AS-150-MKR-HV-R3MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 60Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 5051rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 50 A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, cULus, RCM trademark, RoHS, EN, IEC 60034, UL E342973, UKCA | |
| Rotor Inertia | 38.7kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 60Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 5051rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 50 A | ||
Series EMMT-AS | ||
Standards/Approvals CE, cULus, RCM trademark, RoHS, EN, IEC 60034, UL E342973, UKCA | ||
Rotor Inertia 38.7kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor offers exceptional performance in demanding applications, making it an ideal choice for various industrial uses. Designed for reliability, it operates efficiently under a broad range of conditions, ensuring optimum functionality even in challenging environments. Its advanced design features modern monitoring capabilities, enhancing predictive maintenance and ensuring longevity. This product caters to professionals seeking precision and reliability, combining sophisticated engineering with user friendly functionalities.
Multiple mounting options to suit different installation needs
Complies with international standards which ensuring high quality and reliability
Incorporates an advanced rotor position sensor for precise control
Provides a high nominal power rating supporting demanding tasks
Integrates seamlessly with hybrid plug connections for easy setup
Related links
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
