Festo 680 V 4948 W Servo Motor, 3500 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 195-345
- Mfr. Part No.:
- EMMT-AS-150-M-HV-R3MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR19,172.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR19,172.49 |
*price indicative
- RS Stock No.:
- 195-345
- Mfr. Part No.:
- EMMT-AS-150-M-HV-R3MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3500rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Current Rating | 24 A | |
| Series | EMMT-AS-150-M-HV-R3MY | |
| Standards/Approvals | EU RoHS Directive, EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU Low Voltage Directive, IEC 60034, EU EMC Directive | |
| Rotor Inertia | 38.7kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 60Nm | ||
Supply Voltage 680 V | ||
Output Speed 3500rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Current Rating 24 A | ||
Series EMMT-AS-150-M-HV-R3MY | ||
Standards/Approvals EU RoHS Directive, EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU Low Voltage Directive, IEC 60034, EU EMC Directive | ||
Rotor Inertia 38.7kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor presents advanced engineering for high performance applications. Tailored for a range of demanding environments, this motor excels with a wide operational temperature range, ensuring reliability whether in extreme cold or heat. It is designed for installations at significant heights, equipped with derating features that maintain efficiency.
Versatile mounting positions allow for easy integration into various applications
High degree of protection enhances resilience in challenging environments
Corrosion resistance ensures durability in diverse operational conditions
Vibration and shock resistance elements are crucial for dynamic applications
Safety features comply with SIL and PL standards which ensuring operational integrity
Compact footprint makes it suitable for space constrained installations
Related links
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
