Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

MYR23,775.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR23,775.62

*price indicative

RS Stock No.:
196-315
Mfr. Part No.:
EMMT-AS-150-LR-HS-R3MY
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

87Nm

Supply Voltage

680 V

Output Speed

3495rpm

Power Rating

6377W

Stall Torque

45.5Nm

Mount Type

Flange

Length

450mm

Width

450 mm

Depth

30mm

Current Rating

49.5 A

Series

EMMT-AS

Standards/Approvals

IEC 60034, EN, cULus, CE, UKCA, RoHS, RCM trademark, UL E342973

Rotor Inertia

57.6kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor exemplifies precision and reliability, designed for a range of industrial applications. With robust features such as digital temperature monitoring and multiple mounting options, it ensures optimal performance in various environments. The motor operates efficiently over a wide temperature range, making it suitable for demanding conditions. It is equipped with an advanced rotor position sensor and encoder, delivering unparalleled accuracy and control.

Integrates seamlessly with industry standard feedback systems for enhanced connectivity

Crafted for exceptional vibration and shock resistance which ensuring durability

Offers comprehensive compliance with international safety and quality standards

Utilises advanced cooling and thermal management for optimal energy efficiency

Provides flexibility with various mounting positions to suit diverse installation requirements

Exhibits low noise operation enhancing workplace comfort during use

Designed with corrosion resistance in mind for longevity in challenging environments

Related links