Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 195-326
- Mfr. Part No.:
- EMMT-AS-150-L-HS-R3MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR22,837.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,837.18 |
*price indicative
- RS Stock No.:
- 195-326
- Mfr. Part No.:
- EMMT-AS-150-L-HS-R3MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 87Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3495rpm | |
| Power Rating | 6377W | |
| Stall Torque | 45.5Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 49.5 A | |
| Series | EMMT-AS | |
| Standards/Approvals | UKCA, UL E342973, RoHS, CE, TUV, RCM trademark, EN, c UL US, IEC 60034 | |
| Rotor Inertia | 57.6kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 87Nm | ||
Supply Voltage 680 V | ||
Output Speed 3495rpm | ||
Power Rating 6377W | ||
Stall Torque 45.5Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 49.5 A | ||
Series EMMT-AS | ||
Standards/Approvals UKCA, UL E342973, RoHS, CE, TUV, RCM trademark, EN, c UL US, IEC 60034 | ||
Rotor Inertia 57.6kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor stands as a pinnacle of precision engineering and performance. With advanced features like digital motor temperature monitoring and multiple mounting options, it meets the sophisticated demands of modern automation systems. Its robust construction and diverse connectivity options make it suitable for both complex and straightforward setups. Whether you require high torque at low speeds or high efficiency operations at peak performance, this servo motor delivers outstanding results.
High service life due to optimised material and design choices
Integrates digital motor temperature transmission for enhanced monitoring capabilities
Provides a versatile mounting position for easy installation and adaptability
Incorporates a safety device with a maximum SIL rating to enhance operational safety
Utilises an advanced rotor position sensor for precise positioning and feedback
Achieves energy efficiency standards promoting sustainable operation in your systems
Related links
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
