Festo 680 V 8629 W Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 195-428
- Mfr. Part No.:
- EMMT-AS-190-LK-HT-R3MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR35,216.65
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR35,216.65 |
*price indicative
- RS Stock No.:
- 195-428
- Mfr. Part No.:
- EMMT-AS-190-LK-HT-R3MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 183.3Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1654rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 49.7 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 145kg.cm² | |
| Standards/Approvals | EN, CE, cULus, UKCA, RoHS, IEC 60034, UL E342973, RCM trademark | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 183.3Nm | ||
Supply Voltage 680 V | ||
Output Speed 1654rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 49.7 A | ||
Series EMMT-AS | ||
Rotor Inertia 145kg.cm² | ||
Standards/Approvals EN, CE, cULus, UKCA, RoHS, IEC 60034, UL E342973, RCM trademark | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor offers precision and reliability, making it an ideal choice for demanding applications. Engineered to operate efficiently within a wide temperature range, this advanced motor is designed to meet various industrial needs. Its robust features include high torque capabilities, ensuring superior operational performance while maintaining energy efficiency. With a compact design and flexible mounting options, it seamlessly integrates into your systems, enhancing automation solutions.
Wide operating temperature range allows for flexibility in various settings
Integrated safety device enhances operational reliability
Energy efficient operation reduces overall energy costs
Flexible mounting options accommodate diverse installation requirements
Advanced rotor position sensor provides precise positional feedback
Meets stringent international standards for quality assurance
Lightweight construction optimises ease of installation and maintenance
Related links
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
