Festo 680 V 8629 W Servo Motor, 1000 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 195-430
- Mfr. Part No.:
- EMMT-AS-190-LKR-HT-R3MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR36,244.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR36,244.51 |
*price indicative
- RS Stock No.:
- 195-430
- Mfr. Part No.:
- EMMT-AS-190-LKR-HT-R3MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 183.3Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 1000rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Current Rating | 20 A | |
| Series | EMMT-AS-190-LKR-HT-R3MY | |
| Rotor Inertia | 145kg.cm² | |
| Standards/Approvals | EU Low Voltage Directive, IEC 60034, EN 60034-7, EN 60068-2-29, EN 60034-1, DIN SPEC 42955, EU RoHS Directive, EU EMC Directive, EN 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 183.3Nm | ||
Supply Voltage 680 V | ||
Output Speed 1000rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Current Rating 20 A | ||
Series EMMT-AS-190-LKR-HT-R3MY | ||
Rotor Inertia 145kg.cm² | ||
Standards/Approvals EU Low Voltage Directive, IEC 60034, EN 60034-7, EN 60068-2-29, EN 60034-1, DIN SPEC 42955, EU RoHS Directive, EU EMC Directive, EN 60068-2-6 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for precision and reliability in demanding applications. Designed with robust features, it ensures optimal performance in various operational environments, offering a flexible solution for industries that require superior engineering and control capabilities. Its attributes reflect advanced technology, making it suitable for critical tasks where accuracy and durability are paramount.
Certification marks signify compliance with global standards for quality assurance
Incorporates a high performance rotor position sensor for precise position tracking
Undergoes rigorous vibration and shock testing for resilience in challenging environments
Structured to support a long operational lifespan with minimal maintenance requirements
Offers high torque capabilities for excellent acceleration and responsiveness
Related links
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
