Festo 680 V 8629 W Servo Motor, 1000 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 196-017
- Mfr. Part No.:
- EMMT-AS-190-LKR-HT-R3MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR42,143.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42,143.69 |
*price indicative
- RS Stock No.:
- 196-017
- Mfr. Part No.:
- EMMT-AS-190-LKR-HT-R3MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 183.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1000rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Current Rating | 20 to 22.8 A | |
| Series | EMMT-AS-190-LKR-HT-R3MYB | |
| Rotor Inertia | 195kg.cm² | |
| Standards/Approvals | DIN 6885 A, UK instructions for EMC, EN 60034-1, EN 60034-7, UK regulations for electrical equipment, EN 60068-2-29, EN 60068-2-6, UK RoHS instructions, IEC 60034, EU Low Voltage Directive, EU EMC Directive, EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 183.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1000rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Current Rating 20 to 22.8 A | ||
Series EMMT-AS-190-LKR-HT-R3MYB | ||
Rotor Inertia 195kg.cm² | ||
Standards/Approvals DIN 6885 A, UK instructions for EMC, EN 60034-1, EN 60034-7, UK regulations for electrical equipment, EN 60068-2-29, EN 60068-2-6, UK RoHS instructions, IEC 60034, EU Low Voltage Directive, EU EMC Directive, EU RoHS Directive | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor represents a pinnacle of engineering precision, designed to deliver exceptional performance across a range of applications. The motor features an innovative design with a maximum rotational speed of 1654 rpm and a significant peak torque of 183.3 Nm, ensuring high efficiency and reliability. Ideal for both industrial automation and demanding production setups, this motor is equipped with advanced temperature monitoring capabilities, ensuring safety and longevity. Furthermore, with a commitment to energy efficiency, this component stands at the forefront of modern motor technology, catering to the evolving needs of manufacturers and engineers alike.
Multiple winding configurations allow for versatile implementation
Robust design supports high levels of shock and vibration resistance
Corrosion resistance class of CRC 0 for extended durability
An optional brake system enhances safety and control during operation
The motor maintains a compact footprint without compromising power output
Easy integration with existing systems thanks to hybrid plug connections
Complies with international safety standards for assured reliability
Related links
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4157 W Servo Motor 86 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
