Festo 680 V 8629 W Servo Motor, 1000 rpm, 183.3 Nm Max Output Torque

Subtotal (1 unit)*

MYR41,383.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR41,383.95

*price indicative

RS Stock No.:
196-020
Mfr. Part No.:
EMMT-AS-190-LR-HT-R3MYB
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

183.3Nm

Supply Voltage

680 V

Output Speed

1000rpm

Power Rating

8629W

Stall Torque

93.7Nm

Mount Type

Flange

Length

450mm

Width

450 mm

Depth

30mm

Current Rating

49.7 A

Series

EMMT-AS

Rotor Inertia

195kg.cm²

Standards/Approvals

VDMA24364 zone III, UL, UKCA, TUV, RoHS, EN, cULus, CE

COO (Country of Origin):
DE
The Festo Servo Motor embodies precision engineering, designed for optimal performance in demanding industrial settings. With a robust set of features, it ensures reliability and efficiency, making it an ideal choice for automation tasks. This motor delivers exceptional torque and speed characteristics, enhancing productivity while maintaining energy efficiency. Its compact design facilitates seamless integration into various applications, ensuring space saving solutions without compromising power or performance.

Offers a high degree of protection suited for diverse installation conditions

Configurable mounting position enhances versatility in system integration

Equipped with advanced rotor position sensors for precise movement control

Incorporates energy efficient technologies to optimise operational costs

Ensures compliance with international safety and environmental standards

Designed for longevity with robust components reducing maintenance needs

Related links