Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 195-425
- Mfr. Part No.:
- EMMT-AS-150-MR-HV-R3MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR23,328.74
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,328.74 |
*price indicative
- RS Stock No.:
- 195-425
- Mfr. Part No.:
- EMMT-AS-150-MR-HV-R3MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 5051rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Series | EMMT-AS-150-MR-HV-R3MYB | |
| Rotor Inertia | 46.9kg.cm² | |
| Standards/Approvals | EN 60034-1, EN 60034-7, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK EMC, UK regulations for electrical equipment, UK RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 60Nm | ||
Supply Voltage 680 V | ||
Output Speed 5051rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Series EMMT-AS-150-MR-HV-R3MYB | ||
Rotor Inertia 46.9kg.cm² | ||
Standards/Approvals EN 60034-1, EN 60034-7, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK EMC, UK regulations for electrical equipment, UK RoHS | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for high performance applications, with reliability at its core. Designed to operate in a varied range of environments, it excels in achieving precise control and efficiency. With advanced features that facilitate effective operation, this motor is not only robust but also adaptable to different operational needs, making it an ideal choice for sophisticated systems. Delving into the intricacies of thermal management and real time monitoring, this motor incorporates digital transmission and temperature monitoring via the advanced EnDat 2.2 interface.
Offers a wide operational temperature range enhancing its versatility in diverse applications
Inductive rotor position sensor for accurate feedback and positioning
Incorporates a robust braking system that ensures safety during operation
Allows for various mounting positions to suit specific installation needs
Exhibits high vibration and shock resistance catering to demanding operational environments
Delivers superior torque capabilities supporting higher performance requirements
Offers a long lifespan with minimal maintenance due to its durable construction
Related links
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
