Festo 680 V 7427 W Servo Motor, 1200 rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 194-626
- Mfr. Part No.:
- EMMT-AS-190-MKR-HS-R3MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR37,272.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37,272.37 |
*price indicative
- RS Stock No.:
- 194-626
- Mfr. Part No.:
- EMMT-AS-190-MKR-HS-R3MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1200rpm | |
| Power Rating | 7427W | |
| Stall Torque | 76.7Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 41.5 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 160kg.cm² | |
| Standards/Approvals | cULus, RCM trademark, IEC 60034, EN, UL E342973, UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1200rpm | ||
Power Rating 7427W | ||
Stall Torque 76.7Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 41.5 A | ||
Series EMMT-AS | ||
Rotor Inertia 160kg.cm² | ||
Standards/Approvals cULus, RCM trademark, IEC 60034, EN, UL E342973, UKCA, RoHS, CE | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is a cutting edge solution designed to deliver exceptional performance within demanding operational environments. Engineered with advanced technologies, this motor excels in applications that require precise control, robust reliability, and high efficiency. Its versatile design accommodates various installation heights and ambient temperature conditions, ensuring optimal functionality. With a focus on safety and efficiency, this motor is equipped with state of the art monitoring systems and robust brakes, setting a new standard in the realm of motion control.
Flexible installation options to accommodate diverse application needs
Enhanced safety features including a high safety integrity level
Long service life supported by robust construction and design
Precision position sensing for accurate feedback during operation
Efficient braking system that contributes to overall productivity
Advanced temperature monitoring to prevent overheating
Support for various connector systems simplifies integration
Superior mechanical performance designed for high rotational speeds
Related links
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
- Festo 680 V 4257 W Servo Motor 64 Nm Max Output Torque
