Festo 680 V 4948 W Servo Motor, 5051 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 195-419
- Mfr. Part No.:
- EMMT-AS-150-MKR-HV-R3MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR23,999.13
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,999.13 |
*price indicative
- RS Stock No.:
- 195-419
- Mfr. Part No.:
- EMMT-AS-150-MKR-HV-R3MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 60Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 5051rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 50 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 46.9kg.cm² | |
| Standards/Approvals | UL E342973, cULus, IEC 60034, RCM trademark, RoHS, UKCA, CE, EN | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 60Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 5051rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 50 A | ||
Series EMMT-AS | ||
Rotor Inertia 46.9kg.cm² | ||
Standards/Approvals UL E342973, cULus, IEC 60034, RCM trademark, RoHS, UKCA, CE, EN | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for precision and versatility, making it an ideal solution for a range of industrial applications. With a robust design, it operates effectively within a wide temperature range and at high altitudes, ensuring reliable performance even under challenging conditions. Its advanced temperature monitoring system and digital motor technology enhance operational safety and efficiency.
Max installation height of 4000 metres suitable for diverse environments
Equipped with a digital motor temperature transmission system for enhanced monitoring
Offers a variety of mounting positions to adapt to different applications
Protective ratings ensure reliability in various operational conditions
Absolute multi turn safety encoder for precise position tracking
Robust brake system designed for maximum reliability in high performance scenarios
Complies with international standards which ensuring compatibility and safety
Related links
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
