Festo 680 V 6377 W Servo Motor, 2100 rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 195-339
- Mfr. Part No.:
- EMMT-AS-150-LR-HS-R3MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR27,976.62
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR27,976.62 |
*price indicative
- RS Stock No.:
- 195-339
- Mfr. Part No.:
- EMMT-AS-150-LR-HS-R3MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 87Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 2100rpm | |
| Power Rating | 6377W | |
| Stall Torque | 45.5Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450 mm | |
| Depth | 30mm | |
| Current Rating | 49.5 A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | |
| Rotor Inertia | 70.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 87Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 2100rpm | ||
Power Rating 6377W | ||
Stall Torque 45.5Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450 mm | ||
Depth 30mm | ||
Current Rating 49.5 A | ||
Series EMMT-AS | ||
Standards/Approvals CE, cULus, EN, IEC 60034, RCM trademark, RoHS, UKCA, UL E342973 | ||
Rotor Inertia 70.1kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor sets the standard for precision and reliability in automation applications. Designed for high performance, this motor is adept at operating within a wide range of ambient conditions, enabling it to meet the demands of various industrial environments. Featuring advanced digital motor temperature monitoring via EnDat technology, it ensures optimal performance while extending the lifespan of the motor. With a robust construction that adheres to IEC standards, this servo motor can be easily integrated into diverse systems, supporting seamless operation.
Operational capabilities at high altitudes enhance application flexibility
Advanced safety features ensure reliable operation in critical environments
Robust construction adheres to international standards for quality assurance
High power ratings enable superior performance in demanding tasks
Optimised for energy efficiency contributing to eco friendly operations
Integration with modern control systems streamlines automation processes
Digital temperature monitoring guarantees safe and efficient performance
Related links
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
