Festo 680 V 4948 W Servo Motor, 3500 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 195-999
- Mfr. Part No.:
- EMMT-AS-150-M-HV-R3MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR22,390.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,390.29 |
*price indicative
- RS Stock No.:
- 195-999
- Mfr. Part No.:
- EMMT-AS-150-M-HV-R3MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3500rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Current Rating | 24 A | |
| Rotor Inertia | 46.9kg.cm² | |
| Standards/Approvals | IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 60Nm | ||
Supply Voltage 680 V | ||
Output Speed 3500rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Current Rating 24 A | ||
Rotor Inertia 46.9kg.cm² | ||
Standards/Approvals IEC 60034 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is designed for high efficiency and precision in various industrial applications. Built to operate within challenging environmental conditions, it boasts a wide temperature range, robust construction, and advanced monitoring capabilities. With a rating class of S1 and conformity to IEC 60034 standards, this motor ensures reliability and performance. Its state of the art rotor position sensor and outstanding torque characteristics make it an ideal choice for demanding operations, while its compact design facilitates easy installation in tight spaces.
Equipped with a precision encoder for accurate position feedback
Utilises modern digital temperature transmission for optimal performance monitoring
Constructed with RoHS compliant materials reflecting modern manufacturing standards
Designed for easy integration with hybrid plug electrical connections
Includes robust safety features ensuring operational integrity in critical applications
Offers a considerable bearing lifetime under nominal conditions promoting maintenance efficiency
Related links
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
