Festo 680 V 8629 W Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 195-360
- Mfr. Part No.:
- EMMT-AS-190-L-HT-R3MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR40,356.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR40,356.08 |
*price indicative
- RS Stock No.:
- 195-360
- Mfr. Part No.:
- EMMT-AS-190-L-HT-R3MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 183.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1654rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Current Rating | 20 A | |
| Series | EMMT-AS-190-L-HT-R3MYB | |
| Standards/Approvals | UK instructions for EMC, UK RoHS instructions, UL E342973, DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for electrical equipment | |
| Rotor Inertia | 195kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 183.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1654rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Current Rating 20 A | ||
Series EMMT-AS-190-L-HT-R3MYB | ||
Standards/Approvals UK instructions for EMC, UK RoHS instructions, UL E342973, DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for electrical equipment | ||
Rotor Inertia 195kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor offers exceptional performance tailored for demanding applications. Its compact design allows for flexible mounting options, while advanced temperature monitoring ensures safe operation even under strenuous conditions. The incorporation of cutting edge technology guarantees high efficiency and reliability, making it an ideal choice for industrial automation.
Offers a wide operational temperature range suitable for diverse environments
Implements advanced digital motor temperature transmission technology
Designed with multiple safety mechanisms to enhance operational reliability
Provides a user friendly hybrid plug electrical connection for straightforward installation
Incorporates a reliable brake system ensuring swift and safe performance
Constructed to comply with various international safety and quality standards
Related links
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
