Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 196-313
- Mfr. Part No.:
- EMMT-AS-150-LKR-HS-R3MYB
- Manufacturer:
- Festo
Subtotal (1 unit)*
MYR28,647.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,647.01 |
*price indicative
- RS Stock No.:
- 196-313
- Mfr. Part No.:
- EMMT-AS-150-LKR-HS-R3MYB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 87Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3495rpm | |
| Power Rating | 6377W | |
| Stall Torque | 45.5Nm | |
| Mount Type | Flange | |
| Current Rating | 15.4 A | |
| Series | EMMT-AS | |
| Rotor Inertia | 70.1kg.cm² | |
| Standards/Approvals | RMC, UL E342973, EMC, RoHS, EN 60034-1, IEC 60034, cULus | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 87Nm | ||
Supply Voltage 680 V | ||
Output Speed 3495rpm | ||
Power Rating 6377W | ||
Stall Torque 45.5Nm | ||
Mount Type Flange | ||
Current Rating 15.4 A | ||
Series EMMT-AS | ||
Rotor Inertia 70.1kg.cm² | ||
Standards/Approvals RMC, UL E342973, EMC, RoHS, EN 60034-1, IEC 60034, cULus | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor exemplifies advanced engineering with a focus on precision and reliability. Designed to operate effectively within varying conditions, it boasts a robust construction suitable for industrial environments. With features that enhance performance and efficiency, it offers a seamless integration into diverse applications, providing reliable motion control. Its specifications allow for optimal functionality while ensuring user safety and compliance with rigorous standards.
Advanced digital temperature monitoring system protects against overheating
IP65 degree of protection creates resistance against dust and water ingress
Generates significant torque making it suitable for heavy duty applications
High energy efficiency class reduces operational costs and enhances sustainability
Versatile mounting options cater to different installation needs
Equipped with an advanced rotor position sensor for accurate performance
Designed for longevity with high ratings for bearing lifetime and electrical components
Related links
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 6377 W Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7427 W Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8629 W Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4948 W Servo Motor 60 Nm Max Output Torque
